
* Images are for reference only
RN 3WS 1K F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 3WS 1K F T/B A1
- JLCPCB Part #
- C433570
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+125℃ 1kΩ 3W 500V Metal Film Resistors ±1% ±50ppm/℃ 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 146
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0766
50+
$0.0609
150+
$0.0532
1000+
$0.0473
2000+
$0.0426
5000+
$0.0403
Related Products
Welcome back, may I help you?